- RS Stock No.:
- 174-1292
- Mfr. Part No.:
- CN15822_WINNIE-S-C
- Brand:
- Ledil
- RS Stock No.:
- 174-1292
- Mfr. Part No.:
- CN15822_WINNIE-S-C
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product series especially designed & optimized for COB D Series LES 9.8 mm series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and
temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and
temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | Winnie |
Lens Shape | Round |
Product Type | LED Lens & Holder |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 21 ° |
Dimensions | 50 Dia. x 19.5mm |
Diameter | 50mm |
Height | 19.5mm |