- RS Stock No.:
- 170-9761
- Mfr. Part No.:
- CA13630_G2-LAURA-SS-P
- Brand:
- Ledil
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 180)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Box* |
180 - 720 | $3.414 | $614.52 |
900 + | $3.073 | $553.14 |
*price indicative |
- RS Stock No.:
- 170-9761
- Mfr. Part No.:
- CA13630_G2-LAURA-SS-P
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LAURA GenII Series LED Lenses
The LAURA GenII series from LEDiL, are the second generation of their original LAURA lenses. They have a thinner holder that the LAURA series.
These square LED lens assemblies have a white PC holder. The LAURA GenII range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA GenII lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA GenII lenses offer a high UV and temperature resistance.
LAURA GenII lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
These square LED lens assemblies have a white PC holder. The LAURA GenII range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA GenII lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA GenII lenses offer a high UV and temperature resistance.
LAURA GenII lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Laura |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 11 → 16 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC |
Dimensions | 21.6 x 21.6 x 13.1mm |
Height | 13.1mm |
Kit Contents | Holder, Lens |
Length | 21.6mm |
Width | 21.6mm |