- RS Stock No.:
- 170-4390
- Mfr. Part No.:
- PPGI0626
- Brand:
- Murata
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$13.211
(exc. GST)
$14.532
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $13.211 | $1,321.10 |
500 + | $11.89 | $1,189.00 |
*price indicative |
- RS Stock No.:
- 170-4390
- Mfr. Part No.:
- PPGI0626
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | PPGI |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Diameter | 23mm |
Height | 16.5mm |
Lens Structure | Fresnel |
Related links
- Hammers
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Murata PPGI0902, PPGI Series Fresnel Lens