- RS Stock No.:
- 170-0868
- Mfr. Part No.:
- 10199
- Brand:
- Carclo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 48)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Tray* |
48 - 192 | $1.872 | $89.856 |
240 + | $1.685 | $80.88 |
*price indicative |
- RS Stock No.:
- 170-0868
- Mfr. Part No.:
- 10199
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle, Spot |
Dimensions | 19.7 (Dia.) x 9.6mm |
Clear or Diffused | Clear |
Diameter | 19.7mm |
Height | 9.6mm |
Kit Contents | Lens |