- RS Stock No.:
- 170-0865
- Mfr. Part No.:
- 10398
- Brand:
- Carclo
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$5.015
(exc. GST)
$5.517
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $5.015 | $50.15 |
20 - 30 | $4.89 | $48.90 |
40 + | $4.813 | $48.13 |
*price indicative |
- RS Stock No.:
- 170-0865
- Mfr. Part No.:
- 10398
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Strip Optic Family LED Lenses
The strip optics from Carclo Optics are moulded extrusions designed for LED strip lighting. Available in a range of different lengths, with the option to cut to a bespoke length, these lenses are ideal for a range of strip light applications.
Variable beam angles to mounting heights
Easily cut to required length
Surface mount height tolerance less critical due to diffused front optical surface
Easily cut to required length
Surface mount height tolerance less critical due to diffused front optical surface
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Strip Optic |
Product Type | LED Lens |
Emission Pattern | Strip |
Viewing Angle | 30.7 °, 34 °, 38 ° |
For Use With | Cree XLamp XP-E, Cree XLamp XP-E2, Lumileds LUXEON Rebel |
Dimensions | 300 x 11 x 5mm |
Clear or Diffused | Clear |
Height | 5mm |
Kit Contents | Lens |
Length | 300mm |
Width | 11mm |
Related links
- PVC Strip Curtains
- White LED Strip
- Norton Blaze Rapid Strip Ceramic Stripping Disc Coarse Grade 1 in pack
- Norton Blaze Rapid Strip Ceramic Stripping Disc Coarse Grade 5 in pack
- Norton Blaze Rapid Strip Ceramic Stripping Disc Medium Grade 1 in pack
- Samtec HQCD Series Ribbon Cable Q Strip IDC to Q Strip IDC
- nVent SCHROFF Insulation Strip Insulation Strip
- Rittal Identification Strip Identification Strip for Use with DK Series