- RS Stock No.:
- 170-0862
- Mfr. Part No.:
- 10198
- Brand:
- Carclo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tray of 48)
$1.872
(exc. GST)
$2.059
(inc. GST)
units | Per unit | Per Tray* |
48 - 192 | $1.872 | $89.856 |
240 + | $1.685 | $80.88 |
*price indicative |
- RS Stock No.:
- 170-0862
- Mfr. Part No.:
- 10198
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval Ripple |
Viewing Angle | 40 x 10 ° |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 20 (Dia.) x 10mm |
Clear or Diffused | Clear |
Diameter | 20mm |
Height | 10mm |
Kit Contents | Lens |
Related links
- Connector Wrenches
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Carclo 10197 LED Lens, 40 x 10 ° Oval Ripple Beam
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "Q",...