- RS Stock No.:
- 168-7682
- Mfr. Part No.:
- C12767_HB-SQ-A
- Brand:
- Ledil
294 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 98)
$3.317
(exc. GST)
$3.649
(inc. GST)
Units | Per unit | Per Tray* |
98 - 98 | $3.317 | $325.066 |
196 - 294 | $3.234 | $316.932 |
392 + | $3.185 | $312.13 |
*price indicative |
- RS Stock No.:
- 168-7682
- Mfr. Part No.:
- C12767_HB-SQ-A
- Brand:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL High Bay Series LED Lenses
The High Bay series from LEDiL, are a family of LED lenses designed for use in warehouses and other commercial or industrial buildings. These single and multi-lens arrays are designed for use with between one and twelve LEDs. They come in a variety of configurations including 2x2, 2x6, 5x1 and 1x1.
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | High Bay |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 1 |
Emission Pattern | Extra Wide Angle |
Viewing Angle | 50 → 54 ° |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree MK-R, Lumileds LUXEON M |
Dimensions | 25 x 25 x 12.9mm |
Clear or Diffused | Clear |
Height | 12.9mm |
Kit Contents | Lens |
Length | 25mm |
Width | 25mm |