- RS Stock No.:
- 749-6798
- Mfr. Part No.:
- ELED/1750/BP/28/H/Warm White
- Brand:
- Oxley
Discontinued product
- RS Stock No.:
- 749-6798
- Mfr. Part No.:
- ELED/1750/BP/28/H/Warm White
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, T1 3/4 Midget Flange, Bi-Polar
Oxley LED indicators provide an optically designed "fit and forget" alternative to traditional filament bulbs. Featuring the latest in single chip and surface mount technology, these bulb replacements are designed to give an excellent spread of illumination. Combined with over 90,000 hours of operating life they are suitable for a wide range of uses including push button switches, mimic panels, rail, automotive, military and airborne applications. This true "fit and forget" product ensures maintenance costs are all but eliminated, and the added advantage of using LED technology means little or no heat build up occurs within the equipment.
Fully potted for high vibration applications
Proven track record in service
Sunlight readable or standard intensity
Proven track record in service
Sunlight readable or standard intensity
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | White |
Intensity | 320mcd |
Lamp Base | Midget |
Chip Type | Single Chip |
Diameter | 6.15mm |
Length | 11.75mm |
Current Rating | 17mA |