- RS Stock No.:
- 387-4933
- Mfr. Part No.:
- LED7G 4.5AC MES
- Brand:
- Tranilamp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 387-4933
- Mfr. Part No.:
- LED7G 4.5AC MES
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10 LED Clusters for Transformer Lampholders
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are designed to be used in conjunction with the 19mm, 19.1mm and 27mm mounting panel Lens/Bezels.
Designed for use with our range of transformer indicator lampholders and panel lens/bezels to provide optimum performance
These LED clusters give an even light spread through the lenses of our range of panel lens/bezels
Red, green and amber clusters contain 7 LEDs
Blue and white clusters contain 4 LEDs
Very long life reduces maintenance
These LED clusters give an even light spread through the lenses of our range of panel lens/bezels
Red, green and amber clusters contain 7 LEDs
Blue and white clusters contain 4 LEDs
Very long life reduces maintenance
Note
Not suitable for use with bezels stock nos. 589-935, 589-941, 589-957, 589-963 and 589-979.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 4.5V ac |
Lamp Base | E10 |
Diameter | 13.4mm |
Length | 27mm |