- RS Stock No.:
- 168-3885
- Mfr. Part No.:
- LE-0503-03UV
- Brand:
- JKL Components
Discontinued product
- RS Stock No.:
- 168-3885
- Mfr. Part No.:
- LE-0503-03UV
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Lamp Base | Wedge |
Diameter | 10mm |
Length | 27.5mm |
Viewing Angle | 25 ° |
Peak Wavelength | 405nm |
Current Rating | 15mA |