- RS Stock No.:
- 205-505
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 205-505
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ba9s MBC/MCC, ac/dc, Multi-Chip LEDs
High brightness multi-chip LED
LED lamps containing 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies
When using a dc supply, positive to be connected to the base contact
LED lamps containing 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies
When using a dc supply, positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 170/160mcd |
Lamp Base | BA9s |
Chip Type | Multichip |
Diameter | 10mm |
Length | 28mm |
Viewing Angle | 180 ° |
Peak Wavelength | 565nm |
Life Hours | 100000h |