- RS Stock No.:
- 891-9628
- Mfr. Part No.:
- LTM-350
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 891-9628
- Mfr. Part No.:
- LTM-350
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
Product Details
Bivar LTM Series LED Spacers
The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
For Use With | 8.9 mm PCB LED Assembly |
Series | LTM |