- RS Stock No.:
- 205-1072
- Mfr. Part No.:
- LEDS-1E-12-01
- Brand:
- Richco
Discontinued product
- RS Stock No.:
- 205-1072
- Mfr. Part No.:
- LEDS-1E-12-01
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Essentra LEDS and SQLEDS series LED Spacers and Insulators
The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.
SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LED Mounting Hardware, Essentra
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Spacer |
Diameter | 3.6mm |
For Use With | 3mm (T-1) and 5mm (T-1 3/4) LEDs |
Number of Legs | 2 |