- RS Stock No.:
- 188-8655
- Mfr. Part No.:
- 2-2325811-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-8655
- Mfr. Part No.:
- 2-2325811-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs. LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixtures power source, heat sink and reflector. Clearance was created within the existing one piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. Poke-in wire connections for ease of termination and adhesive tape for COB retention during assembly are features carried over from the original Z45 and Z35 LED holders. A standard 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures, and a 120 degree optic angle incorporated to the housing of the low profile holder keeps light loss to a minimum. TEs LUMAWISE Z45 and Z35 LED Holders are compatible with other Zhaga LED lighting components.
Provides a reliable, competitively priced solution utilizing our one-piece housing design
Quick and easy assembly of the COB LEDs into the luminaire
Optics close to light emitting area
Fast and easy termination
Applications
Spot Lights
Downlights
Track Lights
Street Lights
General Lighting
Horticultural Lighting
Quick and easy assembly of the COB LEDs into the luminaire
Optics close to light emitting area
Fast and easy termination
Applications
Spot Lights
Downlights
Track Lights
Street Lights
General Lighting
Horticultural Lighting
Specifications
Attribute | Value |
---|---|
Diameter | 45mm |
For Use With | Bridgelux Vesta Series DIM-TO-WARM COB LEDS |
Mounting Type | Screw |
Voltage Rating | 60V dc |
Series | LUMAWISE Z45 |