TE Connectivity 2-2325811-1, LUMAWISE Z45 Series LED Holder for Bridgelux Vesta Series DIM-TO-WARM COB LEDS
680 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 188-8384
- Mfr. Part No.:
- 2-2325811-1
- Manufacturer:
- TE Connectivity
units | Per unit | Per Tray* |
20 + | $2.607 | $52.14 |
*price indicative |
Attribute | Value |
Diameter | 45mm |
For Use With | Bridgelux Vesta Series DIM-TO-WARM COB LEDS |
Mounting Type | Screw |
Series | LUMAWISE Z45 |
Voltage Rating | 60V dc |