- RS Stock No.:
- 146-8829
- Mfr. Part No.:
- 1-2213871-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 146-8829
- Mfr. Part No.:
- 1-2213871-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Specifications
Attribute | Value |
---|---|
Diameter | 81mm |
For Use With | Light Controller |
Number of Legs | 3 |
Mounting Type | Through Hole |