- RS Stock No.:
- 124-1025
- Mfr. Part No.:
- 28.902.-102
- Brand:
- BJB
Discontinued product
- RS Stock No.:
- 124-1025
- Mfr. Part No.:
- 28.902.-102
- Brand:
- BJB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BJB Push to Fix Fixing Element for CoB
From BJB, this P2F push to fix fixing element is for use on CoBs on heat sinks. For a quick and secure assembly, this fixing element offer no shadowing on the LED, while maintaining the lowest possible design above the LED without compromising its 20N permanent contact force.
The form fitting snap-in connection is shock and vibration resistant, and is suitable for use with LEDs up to 1.8mm thickness.
The form fitting snap-in connection is shock and vibration resistant, and is suitable for use with LEDs up to 1.8mm thickness.
BJB LED Downlight System
Specifications
Attribute | Value |
---|---|
Diameter | 61mm |
For Use With | LED Modules up to 1.8mm |
Mounting Type | Snap-In |
Series | 28.902 |