- RS Stock No.:
- 176-205
- Mfr. Part No.:
- LN-3
- Brand:
- Mac 8
Discontinued product
- RS Stock No.:
- 176-205
- Mfr. Part No.:
- LN-3
- Brand:
- Mac 8
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
LED Spacer (LN Series), MAC8
LED spacer for use with 2-colour light-emitting LED
Note
If no stopper is used.
If stopper is used.
If stopper is used.
LED Mounting Hardware, Mac 8
Specifications
Attribute | Value |
---|---|
Diameter | 5.8mm |
For Use With | 3mm (T-1) and 5mm (T-1 3/4) LEDs |