Mac 8 LN-2, LED Spacer

  • RS Stock No. 176-182
  • Mfr. Part No. LN-2
  • Manufacturer Mac 8
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

LED Spacer (LN Series), MAC8

LED spacer for use with 2-colour light-emitting LED

Note

If no stopper is used.
          If stopper is used.

//media.rs-online.com/t_line/LJ176160-01.gif

LED Mounting Hardware, Mac 8

Specifications
Attribute Value
Diameter 5.8mm
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 0.20
(exc. GST)
$ 0.22
(inc. GST)
units
Per unit
Per Pack*
10 - 10
$0.20
$2.00
20 - 40
$0.193
$1.93
50 - 90
$0.186
$1.86
100 - 190
$0.18
$1.80
200 +
$0.174
$1.74
*price indicative
Packaging Options:
Related Products
LED spacer for use with Ø 3, Ø ...
Description:
LED spacer for use with Ø 3, Ø 5 LED head diameter Can also be used with 3-leg type
Can be installed squarely on Ø 3, Ø ...
Description:
Can be installed squarely on Ø 3, Ø 5 LED
LEDs can be mounted at 45° or 30°Can ...
Description:
LEDs can be mounted at 45° or 30°Can be used with LEDs of head diameter Ø 3 and Ø 5Material: LCP resin (UL94V-0)Reflow soldering supported
This family of PCB LED spacer mounts, from ...
Description:
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through ...