- RS Stock No.:
- 176-126
- Mfr. Part No.:
- LM-9
- Brand:
- Mac 8
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.35
(exc. GST)
$1.49
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.35 | $13.50 |
100 - 190 | $1.299 | $12.99 |
200 + | $1.248 | $12.48 |
*price indicative |
- RS Stock No.:
- 176-126
- Mfr. Part No.:
- LM-9
- Brand:
- Mac 8
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type
Can also be used with 3-leg type
Note
LED lead can be inserted through the holes on either side or through the centre hole.
LED Mounting Hardware, Mac 8
Specifications
Attribute | Value |
---|---|
Diameter | 4.5mm |
LED Holder Type | LED Spacer |
For Use With | 3 mm LED, 5 mm LED, 3-Terminal LED |
Mounting Type | PCB |
Series | LM |
Related links
- Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED
- Ledil LED Array Mount Barbara for XTM - 9 mm LED
- Bivar 4.8mm Diameter LED Spacer for use with 3 mm LED
- Mac 8 LED Holder for use with 3 mm LED
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED
- Mac 8 LED Holder for use with 5 mm LED