- RS Stock No.:
- 880-6843
- Mfr. Part No.:
- ADM00657
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 880-6843
- Mfr. Part No.:
- ADM00657
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
HV9805 Off-Line LED Driver IC Evaluation Board
The Microchip HV9805 230VAC Off-Line LED Driver Evaluation Board allows designers to explore the HV9805 LED Driver IC. This driver has a two-stage topology including Boundary Conduction Mode (BCM) boost converter with power factor correction, and linear post-regulation with low overhead voltage.
Features
Input Voltage - 230VAC ±15% at 50 Hz Typical
Output Capability - up to 125 mA
Efficiency over 90%
Pulse-Width Modulation (PWM) Operation up to 135 kHz
Output Capability - up to 125 mA
Efficiency over 90%
Pulse-Width Modulation (PWM) Operation up to 135 kHz
Kit Contents
1 x HV9805 230VAC Off-Line LED Driver Evaluation Board
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
Featured Device | HV9805 |