- RS Stock No.:
- 196-1806
- Mfr. Part No.:
- STEVAL-ILL067V1
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$90.10
(exc. GST)
$99.11
(inc. GST)
Units | Per unit |
1 - 4 | $90.10 |
5 + | $81.09 |
- RS Stock No.:
- 196-1806
- Mfr. Part No.:
- STEVAL-ILL067V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The purpose of this evaluation board is to provide an application example of a six-channel, medium-current LED driver using the ALED7707 chip. The monolithic boost converter provides the required LED supply voltage starting from a single supply rail, while the brightness of the LED strings connected to the six outputs is controlled through a PWM signal. Open LED and LED short-circuit fault conditions are detected and managed. The board has been designed to provide a compact reference solution for automotive applications involving several LEDs arranged in multiple strings (e.g. interior lighting, infotainment LCD backlighting, etc.).
Wide DC input voltage (6 V - 32 V)
Six 70 mA output channels (capable of 30 mA to 85 mA each)
PWM brightness control (10 μs minimum dimming on-time)
Up to 10 white LEDs per channel (36 V OVP threshold)
> 90% efficiency (VIN=12 V, VBOOST=30 V, fSW=1 MHz, no snubber)
On-board input filter for conducted EMI reduction
Six 70 mA output channels (capable of 30 mA to 85 mA each)
PWM brightness control (10 μs minimum dimming on-time)
Up to 10 white LEDs per channel (36 V OVP threshold)
> 90% efficiency (VIN=12 V, VBOOST=30 V, fSW=1 MHz, no snubber)
On-board input filter for conducted EMI reduction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | ALED7707 |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-LLL007V1, STEVAL LED Driver for LED1202...
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL054V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL056V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-TLL012V1, STEVAL LED Driver...
- STMicroelectronics STEVAL-ILL035V2, STEVAL LED Driver Evaluation...