STMicroelectronics STEVAL-ILL055V1, STEVAL LED Driver Evaluation Board for HVLED815PF for High Power LED
- RS Stock No.:
- 196-1802
- Mfr. Part No.:
- STEVAL-ILL055V1
- Brand:
- STMicroelectronics
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.89
(exc. GST)
$120.88
(inc. GST)
Units | Per unit |
1 - 4 | $109.89 |
5 + | $106.26 |
- RS Stock No.:
- 196-1802
- Mfr. Part No.:
- STEVAL-ILL055V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ILL055V1 is an isolated SMPS designed in high power factor flyback topology. It generates a 640 mA nominal output current, delivering up to 11 W of output power and provides a cost-effective and space-saving solution. This product evaluation board is based on the HVLED815PF, a monolithic converter integrating both an 800 V avalanche-rugged MOSFET and PWM controller in a single package.
Input:
Voltage: 185 – 264 Vac
Frequency: 45 – 55 Hz
Output:
Current: 640 mA
Voltage: 6 LED module (blue or white)
Power factor
> 0.9
Efficiency
84%
PCB type and size:
FR4
Double layer
Copper thickness: 35 μm
LED driver size: 17 x 55 mm
Board size: 34 x 88 mm
Isolation
Isolated 2 kV / 4 mm isolation gap
Voltage: 185 – 264 Vac
Frequency: 45 – 55 Hz
Output:
Current: 640 mA
Voltage: 6 LED module (blue or white)
Power factor
> 0.9
Efficiency
84%
PCB type and size:
FR4
Double layer
Copper thickness: 35 μm
LED driver size: 17 x 55 mm
Board size: 34 x 88 mm
Isolation
Isolated 2 kV / 4 mm isolation gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Power LED |
Featured Device | HVLED815PF |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-LLL007V1, STEVAL LED Driver for LED1202...
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL075V1, STEVAL LED Evaluation Board...
- STMicroelectronics STEVAL-ILL069V2, STEVAL LED for HVLED001A for...
- STMicroelectronics STEVAL-ILL076V2, STEVAL LED for HVLED001A for...
- STMicroelectronics STEVAL-ILL021V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL020V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL074V1, STEVAL LED for HVLED001A for...