onsemi STR-4LED-SOL-EVAL-EVKOS, Strata Enabled LED Evaluation Board LED Controller for CAT9532HV6I-GT2, CAV4201TD-GT3,
- RS Stock No.:
- 195-2429
- Mfr. Part No.:
- STR-4LED-SOL-EVAL-EVK
- Brand:
- onsemi
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$494.99
(exc. GST)
$544.49
(inc. GST)
Units | Per unit |
1 - 4 | $494.99 |
5 + | $470.24 |
- RS Stock No.:
- 195-2429
- Mfr. Part No.:
- STR-4LED-SOL-EVAL-EVK
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LED eval board offering buck, boost, PWM, and linear solutions using CAV4201, LV52204, CAT9532, and LM358 respectively. Enabled with Strata software for full control and telemetry. The LED Power Solutions Evaluation Board uses four different LED control methodologies to provide interactive LED control via Strata. CAT9532s (PULSE) provide two strings of dynamic RGB color mixing via I2C interface for quick color changes and over 16 million color options. Linear solution (LINEAR) uses simple analogue components to drive a constant current through the LEDs. The CAV4201 (BUCK) offers a step down SMPS solution with high efficiency and high current output that is fully automotive qualified. The LV52204 (BOOST) provides a step up SMPS solution for low current backlighting yielding high efficiency and high output voltage. In addition to these four complete solutions, the LED Power Solutions Eval board has multiple external connection points to use your own LED hardware.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Controller |
For Use With | Full Control and Telemetry |
Featured Device | CAT9532HV6I-GT2, CAV4201TD-GT3, LM358ADR2G, LV52204MTTBG |
Kit Name | Strata Enabled LED Evaluation Board |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED