- RS Stock No.:
- 179-3736
- Mfr. Part No.:
- 104030005
- Brand:
- Seeed Studio
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.79
(exc. GST)
$4.17
(inc. GST)
Units | Per unit |
1 - 4 | $3.79 |
5 - 9 | $3.41 |
10 + | $3.07 |
- RS Stock No.:
- 179-3736
- Mfr. Part No.:
- 104030005
- Brand:
- Seeed Studio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grove - LED is designed for the beginners of Arduino/Seeeduino to monitor controls from digital ports. It can be mounted to the surface of your box or desk easily and used as pilot lamp for power or signal. Its brightness can be adjusted by potentiometer.
Grove compatible interface
3.3V/5V Compatible
Adjustable LED orientation
Adjustable LED brightness
3.3V/5V Compatible
Adjustable LED orientation
Adjustable LED brightness
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Module |
Kit Name | Grove-Red LED |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED