STMicroelectronics STEVAL-ILL085V1, Wide Input and Wide Output Voltage LED Driver LED Driver Evaluation Board for
- RS Stock No.:
- 164-6941
- Mfr. Part No.:
- STEVAL-ILL085V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 164-6941
- Mfr. Part No.:
- STEVAL-ILL085V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ILL085V1 board is a constant current LED driver with high power factor and low input current THD for wide range input voltage. It uses the HVLED001A power management IC for power quality improvement. This board includes other discrete power devices produced by STMicroelectronics, including MOSFETs (STP21N90K5), diodes (STTH3L06 and STTH1L06), transil (P6KE400), CV / CC controller (TSM101) and LDO (LM2931AD33R). The board works on 60 V to 105 V LED voltage and 700 mA constant current with ± 2% current regulation.
AC input voltage range: 90 V to 300 V
LED voltage / current: 60 V-105 V / 700 mA
Constant LED current: 700 mA ± 2%
Power factor: > 0.95
Input current THD: < 10%
Standby consumption: < 0.5 W
Open-circuit and short-circuit protection
Provision for smart features: ON / OFF / DIMMING
LED voltage / current: 60 V-105 V / 700 mA
Constant LED current: 700 mA ± 2%
Power factor: > 0.95
Input current THD: < 10%
Standby consumption: < 0.5 W
Open-circuit and short-circuit protection
Provision for smart features: ON / OFF / DIMMING
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | HVLED001A |
Kit Name | Wide Input and Wide Output Voltage LED Driver |