ON Semiconductor CCRACGEVB, NSIC Family of Constant Current Regulators Devices Evaluation Board LED Driver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation board for the NSIC family of CCR devices. The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. The linear constant current regulator is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
For Use With NSIC Family of Constant Current Regulators
Featured Device NSI50010YT1G, NSI50150ADT4G, NSIC2020BT3G, NSIC2030BT3G, NSIC2050BT3G
Kit Name NSIC Family of Constant Current Regulators Devices Evaluation Board
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 710.53
(exc. GST)
$ 781.58
(inc. GST)
units
Per unit
1 +
$710.53
Related Products
Toshiba constant current drivers are designed for LEDs, ...
Description:
Toshiba constant current drivers are designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers.
External switch mode IP67 rated power suppliesHigh efficiency, ...
Description:
External switch mode IP67 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applications100% full load burn-in testFully regulated outputShort circuit, over-load, over-voltage and over-temperature protection300mm ...
The RS PRO Range of 40 watt Constant ...
Description:
The RS PRO Range of 40 watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 200-240vacClass IICompact Plastic Low ...
The RS PRO Range of Dali Dimmable compact ...
Description:
The RS PRO Range of Dali Dimmable compact LED Drivers are suitable for indoor and have a logarithmic dimming range. We offer the range with a 3 year warranty as standard. Input Voltage 180-240VACLow Profile Compact Plastic Low Profile enclosure3 ...