- RS Stock No.:
- 146-2648
- Mfr. Part No.:
- PIM273
- Brand:
- Pimoroni
Discontinued product
- RS Stock No.:
- 146-2648
- Mfr. Part No.:
- PIM273
- Brand:
- Pimoroni
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videos.The bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. Simply use four of the nuts to space the diffuser slightly away from the HAT, and the other four to secure it.The MagPi said that Unicorn HAT HAD had a "real wow factor" and that the "performance is excellent" in their five star review
256 RGB LED pixels in a 16x16 matrix
Pixels driven by ARM STM32F and three STP16CPC26 LED drivers
Bundled ninja diffuser, plus nuts and bolts
Unicorn HAT HD pinout
Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
Python library
Comes fully assembled
Pixels driven by ARM STM32F and three STP16CPC26 LED drivers
Bundled ninja diffuser, plus nuts and bolts
Unicorn HAT HD pinout
Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
Python library
Comes fully assembled
Specifications
Attribute | Value |
---|---|
Product Name | Unicorn HD LED Matrix HAT with 16x16 LEDs for Raspberry Pi |
Accessory Category | LED |
Form Factor | HAT |
Related links
- Pi Supply Case for use with Raspberry Pi & JustBoom Digit HAT...
- Pi Supply Case for use with JustBoom DAC & Amp Boards Raspberry Pi...
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+...
- Raspberry Pi Plastic Case for use with Raspberry Pi 2B Raspberry Pi 3B+
- Pi Supply Case for use with Raspberry Pi & JustBoom DAC HAT...
- Raspberry Pi Plastic Case for use with Raspberry Pi 2B Raspberry...
- Pi Supply Case for use with JustBoom DAC HAT & Amp HAT Raspberry Pi 2
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White