- RS Stock No.:
- 122-2443
- Mfr. Part No.:
- BCR450BOARDTOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2443
- Mfr. Part No.:
- BCR450BOARDTOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Infineon Evaluation Board for BCR450 LED driver
The Infineon BCR450 demo board is based on the BCR 450 LED Driver IC. The BCR450 is optimised for usage with an external power transistor for driving LEDs above 100 mA. The BCR450 can be used in stand-alone operation for currents up to 85 mA. The modular concept allows extending the number of LED strings attached to the secondary side to realize street lighting designs with higher output power. Dimming of the LEDs in the BCR450 LED strings is also possible by applying a PWM signal for example from a microcontroller.
Typical applications are commercial luminaires and residential lighting.
Typical applications are commercial luminaires and residential lighting.
Features
Maximum operating voltage: 27 V
BCR 450 + 3 different transistors for currents up to 2 A
BAS 3007A-RPP Schottky Diode for Reverse Polarity Protection
Overvoltage and overcurrent protection
Thermal shutdown
PWM signal can be applied
BCR 450 + 3 different transistors for currents up to 2 A
BAS 3007A-RPP Schottky Diode for Reverse Polarity Protection
Overvoltage and overcurrent protection
Thermal shutdown
PWM signal can be applied
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
Featured Device | BCR450 |