- RS Stock No.:
- 122-2439
- Mfr. Part No.:
- ILD403524VBOARDTOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2439
- Mfr. Part No.:
- ILD403524VBOARDTOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Infineon 24V LED Evaluation Board for ILD4035 LED Driver IC
The ILD4035 24V Board is a demo board for the ILD4035 hysteretic step down LED IC driver. The resistance has been optimised to drive a string of 6 series LEDs at the max current of 350 mA with an input voltage of 24V. A Multifunctional Pin input terminal is included for analogue or PWM dimming. PWM dimming frequencies up to 300 Hz (at 100:1 contrast ratio) and up to 100 Hz (at 300:1 contrast ratio) are possible. The ILD4035 integrates protection features as over-voltage protection, overcurrent protection and temperature protection.
Typical applications of the ILD4035 include commercial and decorative lighting, LED replacement lamps (e.g. MR16) and architectural lighting.
Typical applications of the ILD4035 include commercial and decorative lighting, LED replacement lamps (e.g. MR16) and architectural lighting.
Features
Wide Input Voltage Range (from 4.5 V to 40 V)
Internal switch for up to 400 mA average LED
Analogue or digital dimming possible
Soft-start capability
Low shut down current
Overcurrent protection
Over-voltage protection
Temperature protection
Internal switch for up to 400 mA average LED
Analogue or digital dimming possible
Soft-start capability
Low shut down current
Overcurrent protection
Over-voltage protection
Temperature protection
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
Featured Device | ILD4035 |
Kit Name | 24 V |