- RS Stock No.:
- 122-2430
- Mfr. Part No.:
- EVALLEDICL8002GB3TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2430
- Mfr. Part No.:
- EVALLEDICL8002GB3TOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ICL8002G-B3 LED Driver Evaluation board
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 W LED PAR38 in isolated flyback topology. It is designed for high efficiency, high-power factor, low THD and isolation. The primary side control with the integrated PFC and phase-cut dimming control makes this evaluation board an excellent choice for high efficiency dimmable LED bulbs.
Features
High efficiency (> 89%) with quasi-resonant isolated flyback operation
High-power factor (>0.97) with low THD (<10%)
Primary side control with integrated PFC
Integrated Start-Up Power cell
Built-in digital soft-start
Cycle-by-cycle current control
Auto restart mode for short circuit and thermal protection
Adjustable latch-off mode for output overvoltage protection
High-power factor (>0.97) with low THD (<10%)
Primary side control with integrated PFC
Integrated Start-Up Power cell
Built-in digital soft-start
Cycle-by-cycle current control
Auto restart mode for short circuit and thermal protection
Adjustable latch-off mode for output overvoltage protection
LED Drivers, Infineon
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
Featured Device | ICL8002G |
Kit Name | PAR38 |