Infineon EVALLEDICL8002GB2TOBO1, 10 W LED Driver Demonstration Board for ICL8002G

  • RS Stock No. 122-2429
  • Mfr. Part No. EVALLEDICL8002GB2TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

ICL8002G-B2 LED Driver Evaluation board

The EVALLED-ICL8002G-B2 is an evaluation board for dimmable 12 W LED bulb in non-isolated buck topology. The demo board high compatibility with a wide range of dimmers has been accomplished by adding damping and bleeding circuit blocks. The output current is regulated over a wide input and output voltage range. Its compact form factor makes it easy to fit into many LED lighting shapes and sizes.
Typical applications are dimmable LED bulb.

Features

"Smooth dimming curve with high dimmer compatibility
High efficiency (>86%) with quasi-resonant floating buck operation
High-power factor (>0.95) with low THD (<20%)
Precise cycle-by-cycle peak current control
Built-in digital soft-start
Comprehensive protection functions
Low system BOM"

LED Drivers, Infineon

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Demonstration Board
Featured Device ICL8002G
Kit Name 10 W
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 240.14
(exc. GST)
$ 264.15
(inc. GST)
units
Per unit
1 - 4
$240.14
5 +
$237.74
Related Products
The MCP1630 Boost Mode LED Driver Demo Board ...
Description:
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc ...
The NCP5005 is high efficiency boost converter operating ...
Description:
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, ...
The CAT4101 is a low dropout current sink ...
Description:
The CAT4101 is a low dropout current sink capable of driving strings of high-brightness LEDs up to 1A The current sink is programmed by a single resistor from the RSET pin to GND. Enable and dimming control is available via ...
The CAT4201 is a high efficiency step-down converter ...
Description:
The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to ...