- RS Stock No.:
- 874-3862
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-3862
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
100W Constant Voltage Triac Dimmable LED Power Supply - ELED-100-T Series
The ELED-100-T is a series of AC-DC Triac dimmable, constant Voltage LED drivers. The ELED-100-T LED power supply is IP66 rated, it comes in a metal case and features a triac dimming function using leading edge dimmers. These LED drivers feature universal AC input of 180 to 250Vac and provide 4 different output constant voltage options. The ELED-100-T has up to 87% high efficiency, is cooled by free air convection and comes with short circuit, overload and over current protection. This constant Voltage, triac dimmable LED driver features built-in PFC function and complies with CE marking
Constant voltage design
Universal AC input 180-250Vac
IP66 rating for indoor or outdoor installations
Short circuit, Overload and Over current protection
Cooling by free air convection
Triac (mains) dimming using leading edge dimmer
Full dimming range from 5-100% load
Up to 87% efficiency
Universal AC input 180-250Vac
IP66 rating for indoor or outdoor installations
Short circuit, Overload and Over current protection
Cooling by free air convection
Triac (mains) dimming using leading edge dimmer
Full dimming range from 5-100% load
Up to 87% efficiency
Standards
EN61347-1, EN61347-2-13
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 99.6W |
Output Current | 8.3A |
Input Voltage | 180 → 250 V ac |
Operation | Constant Voltage |
Dimming Operation | Triac |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Output | 12 V dc @ 8.3 A |
Current Rating | 559 mA @ 220 V ac |
Voltage Rating | 100 → 265V ac |
Series | ELED-100-V |
Number of Outputs | 2 |
Configuration | Enclosed |
Standards Met | CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61347-2-13, EN61547 |
Primary Type | AC-DC |