![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 815-7325 | ||||||||||||||||||||||
Description | Friwo 1895499, Constant Current LED Driver 60W 18 → 42V 0.35 → 1.4A | ||||||||||||||||||||||
Manufacturer/Brand Name | Friwo | ||||||||||||||||||||||
Manufacturer Part No. | 1895499 | ||||||||||||||||||||||
815-7325 | |
Friwo 1895499, Constant Current LED Driver 60W 18 → 42V 0.35 → 1.4A | |
Friwo | |
1895499 |
Date | Dec 16, 2019 |
The Friwo LT60-42/1400 is a Constant Current LED Driver, controllable by 1-10V Analogue signal; DALI and Switch Dim. The current of this LED driver can be chosen by a manual PRE DIM dip switch in 16 steps from 350 to 1400mA, additionally 1700mA at 36V, this reduces the maximum output power and can compensate for ageing effects on the LED.
constant current LED driver
compact design
output current adjustable by customer
DALI, Push-Dimm. 1-10V dimming within one device
Continuously short circuit proof
Overload protection
Over temperature protection
No Load Protection
Powerfactor >0,95C
Input current 300 - 325 mA
Frequency 50 - 60 Hz
Efficiency up to 91%
Operating temperature -20 to +45°C
IEC 61347-2-13, IEC 61347-1, EN 62386-207, EN 62384, EN 62386-102
CE
Attribute | Value |
---|---|
Input Voltage | 220 → 240 V ac |
Output Voltage | 18 → 42V |
Operation | Constant Current |
Output Current | 0.35 → 1.4A |
Maximum Output Power | 60W |
AC or DC Input Voltage | Ac |
Voltage Rating | 220 → 240V ac |