- RS Stock No.:
- 210-5524
- Mfr. Part No.:
- MAX25605ATP/VY+
- Brand:
- Maxim Integrated
126 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.35
(exc. GST)
$10.29
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $9.35 | $18.70 |
*price indicative |
- RS Stock No.:
- 210-5524
- Mfr. Part No.:
- MAX25605ATP/VY+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated Products automotive sequential LED controller works with sequential turn function or any other sequential light animation without the use of a microcontroller or software.
Thermal shutdown and fault flag
-40ºC to +125ºC operating temperature range
Floating source MOSFETs
-40ºC to +125ºC operating temperature range
Floating source MOSFETs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Current | 0.75A |
Input Voltage | 40 V → 60 V |
Maximum Output Power | 2050 mW |
Series | MAX25605 |
Related links
- LED Driver ICs
- DiodesZetex ZXSC310E5TA LED Driver IC SOT-23
- STMicroelectronics STLUX385ATR LED Driver IC 100mA
- STMicroelectronics STLUX385ATR LED Driver IC
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G...
- Microchip ADM00963, CL88031 230VAC LED Driver Smart LED Driver for...
- Infineon LED Driver ICs