- RS Stock No.:
- 178-5282
- Mfr. Part No.:
- HV9805MG-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5282
- Mfr. Part No.:
- HV9805MG-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
HV9805 Off-Line LED Driver IC
The Microchip HV9805 is a LED Driver IC that offers a maximum power rating of 25W at 120VAC and 50W at 230VAC. The HV9805 draws mains power with a two-stage topology providing true constant-current drive for the LED load.
Features
Provides true Constant-Current and protects load from Line Voltage Transients
Two-Stage Driver Topology
First stage includes Boundary Conduction Mode (BCM) Boost and Converter with Power Factor Correction
Second Stage consists of a Linear Post-Regulator with Low Overhead Voltage
Overvoltage Protection for LEDs
Simple VDD Supply: No auxiliary winding required
Boost Converter Cascode Switch: Internal Switch rated at 700 mA peak, supports up to 25W at 120VAC and up to 50W at 230VAC
Compatibility with SEPIC Topology for Low Output Voltage applications
Two-Stage Driver Topology
First stage includes Boundary Conduction Mode (BCM) Boost and Converter with Power Factor Correction
Second Stage consists of a Linear Post-Regulator with Low Overhead Voltage
Overvoltage Protection for LEDs
Simple VDD Supply: No auxiliary winding required
Boost Converter Cascode Switch: Internal Switch rated at 700 mA peak, supports up to 25W at 120VAC and up to 50W at 230VAC
Compatibility with SEPIC Topology for Low Output Voltage applications
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.5V |
Maximum Output Power | 50W |
Output Current | 700mA |
Input Voltage | 8.6 V |
Operation | Constant Current |
AC or DC Input Voltage | ac |
Output | 5.5 V @ 700 mA |
Current Rating | 5mA |
Number of Outputs | 1 |
Voltage Rating | 8.6V |
Configuration | Encapsulated |
Primary Type | AC-DC |
Standards Met | ISO/TS 16949, ISO9001:2000, RoHS Compliant |
Power Dissipation | 625mW |