- RS Stock No.:
- 165-6594
- Mfr. Part No.:
- STLUX385ATR
- Brand:
- STMicroelectronics
- RS Stock No.:
- 165-6594
- Mfr. Part No.:
- STLUX385ATR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Lighting ICs, Digital Power Control Drivers, STMicroelectronics
STLUX digital programmable controllers are optimised for lighting applications. The power control drivers can be configured with application-specific algorithms to enable high-performance lighting design for overall system efficiency.
The STMicroelectronics STLUX family of controller is a part of the digital device tailored for lighting and power conversion applications. It have been successfully integrated in a wide range of architectures and applications, starting from simple buck converter for driving multiple LED strings, boost for power factor corrections, half-bridge resonant converters for high power dimmable LED strings and up to full bridge controllers for HID lamp ballasts.
Up to 6 programmable PWM generators
Low power oscillator circuit for external crystal resonator or direct clock input
Single, coupled and two coupled operational modes
Less than 50 ns propagation time
Low power oscillator circuit for external crystal resonator or direct clock input
Single, coupled and two coupled operational modes
Less than 50 ns propagation time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Output Current | 100mA |
Series | STLUX385A |
Related links
- LED Driver ICs
- DiodesZetex ZXSC310E5TA LED Driver IC SOT-23
- STMicroelectronics STLUX385ATR LED Driver IC
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G...
- Microchip ADM00963, CL88031 230VAC LED Driver Smart LED Driver for...
- Infineon TLD1314ELXUMA1 LED Driver IC, 40 V 120mA