MEAN WELL LED Driver, 54V Output, 100W Output, 2A Output, Constant Current / Constant Voltage Dimmable
- RS Stock No.:
- 103-4340
- Mfr. Part No.:
- ELG-100-54B
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 103-4340
- Mfr. Part No.:
- ELG-100-54B
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
Mean Well ELG-100 Series LED Driver
Mean Well ELG-100 series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mean Well LED Drivers / Power Supplies - IP Rated
Specifications
Attribute | Value |
---|---|
Output Voltage | 54V |
Maximum Output Power | 100W |
Output Current | 2A |
Dimmable | Yes |
Input Voltage | 180 → 305 V ac, 254 → 431 V dc |
Operation | Constant Current / Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac, dc |
IP Rating | IP67 |
Output | 54 V dc @ 1.78 A |
Current Rating | 600mA |
Voltage Rating | 180 → 305 V ac, 254 → 431 V dc |
Number of Outputs | 1 |
Series | ELG-100 |
Configuration | Encapsulated |
Primary Type | AC-DC, DC-DC |
Standards Met | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 |