- RS Stock No.:
- 922-8244
- Mfr. Part No.:
- ZXLD1374EST20TC
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 922-8244
- Mfr. Part No.:
- ZXLD1374EST20TC
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 500mW |
Application | Cell Phones, MP3 Player, PDA |
Package Type | TSSOP |
Number of Pins | 20 |