- RS Stock No.:
- 921-0379
- Mfr. Part No.:
- AP1694AMTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0379
- Mfr. Part No.:
- AP1694AMTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 150mA |
Input Voltage | 25 V |
AC or DC Input Voltage | ac, dc |
Dimming Operation | Triac |
Application | LED Lighting |
Package Type | SOIC |
Number of Pins | 8 |
Current Rating | 1.3mA |
Power Dissipation | 650mW |
Series | AP1694A |