Linear Technology LTM8040IVPBF Constant Current LED Driver, 4 36 V dc 1μA 6-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details
Specifications
Attribute Value
Output Current 1µA
Input Voltage 4 36 V dc
AC or DC Input Voltage Dc
Dimming Operation PWM
Application Architectural Lighting, Automotive Lighting, Avionic Lighting, Constant Current Source, Display Lighting
Package Type LGA
Number of Pins 6
Maximum Output Voltage 13V
Minimum Output Voltage 2.5V
Current Rating 35 1000mA
On back order for despatch 15/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 170)
$ 18.67
(exc. GST)
$ 20.54
(inc. GST)
units
Per unit
Per Tray*
170 +
$18.67
$3,173.90
*price indicative