- RS Stock No.:
- 864-4982
- Mfr. Part No.:
- FAN5624UMPX
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 864-4982
- Mfr. Part No.:
- FAN5624UMPX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 30mA |
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | Linear |
Application | LCD Module, Mobile Handset, Mobile Internet Device, MP3 Player, PMP |
Package Type | UMLP |
Number of Pins | 10 |
Current Rating | 5 → 30mA |