- RS Stock No.:
- 829-3389
- Mfr. Part No.:
- HV9861ANG-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 829-3389
- Mfr. Part No.:
- HV9861ANG-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Supertex General Purpose LED Drivers
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Input Voltage | 15 → 450 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | 0 to 1.5 V dc, PWM |
Maximum Output Power | 1W |
Application | Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting |
Package Type | SOIC |
Number of Pins | 16 |