- RS Stock No.:
- 829-3281
- Mfr. Part No.:
- CL220N5-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 829-3281
- Mfr. Part No.:
- CL220N5-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Current | 20mA |
Input Voltage | 5 → 220 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | External FET |
Application | Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage |
Package Type | TO-220 |
Number of Pins | 4 |
Maximum Output Voltage | 220V |
Minimum Output Voltage | 5V |
Current Rating | 20mA |