- RS Stock No.:
- 796-8313
- Mfr. Part No.:
- TL4242DRJR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8313
- Mfr. Part No.:
- TL4242DRJR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Current | 500mA |
Input Voltage | 42 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Automotive Lighting, High Power LED |
Package Type | WSON |
Number of Pins | 8 |
Maximum Output Voltage | 16V |
Minimum Output Voltage | 0.4V |
Current Rating | 0 → 500mA |