- RS Stock No.:
- 790-2843
- Mfr. Part No.:
- AL5811FF-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 790-2843
- Mfr. Part No.:
- AL5811FF-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 75mA |
Input Voltage | 3.5 → 60 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Instrumentation Lighting |
Package Type | UDFN |
Number of Pins | 6 |
Maximum Output Voltage | 60V |
Minimum Output Voltage | 1V |
Current Rating | 10 → 75mA |