- RS Stock No.:
- 789-3843
- Mfr. Part No.:
- CAT4101TV-T75
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 789-3843
- Mfr. Part No.:
- CAT4101TV-T75
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Output Current | 1A |
Input Voltage | 3 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Architectural and General Lighting, Automotive Lighting, High Power LED Up to 1 A |
Package Type | TO-263 |
Number of Pins | 6 |
Maximum Output Voltage | 25V |
Current Rating | 0 → 1000mA |