- RS Stock No.:
- 737-8013
- Mfr. Part No.:
- NSI45060JDT4G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 737-8013
- Mfr. Part No.:
- NSI45060JDT4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Output Current | 60 → 100mA |
Input Voltage | 45 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 2.7W |
Application | AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting |
Number of Pins | 3 |
Maximum Output Voltage | 7.5V |