Maxim MAX1698EUB+ LED Driver IC, 2.7 → 5.5 V dc 200mA 10-Pin uMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Output Current 200mA
Input Voltage 2.7 → 5.5 V dc
AC or DC Input Voltage Dc
Maximum Output Power 5W
Application Computer, PDA
Package Type UMAX
Number of Pins 10
Maximum Output Voltage 1.33V
Minimum Output Voltage 1.17V
19 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.79
(exc. GST)
$ 6.37
(inc. GST)
units
Per unit
1 - 9
$5.79
10 - 49
$5.20
50 - 99
$4.71
100 - 249
$4.14
250 +
$3.88
Packaging Options: