Allegro Microsystems A6261ELPTR LED Driver IC, 6 → 50 V dc -110mA 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Display Drivers, Allegro Microsystems

Specifications
Attribute Value
Output Current -110mA
Input Voltage 6 → 50 V dc
AC or DC Input Voltage Dc
Dimming Operation PWM
Package Type TSSOP
Number of Pins 16
Current Rating 400mA
Series A6261
996 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 3.33
(exc. GST)
$ 3.66
(inc. GST)
units
Per unit
1 - 9
$3.33
10 - 49
$3.06
50 - 99
$2.84
100 - 249
$2.71
250 +
$2.60
Packaging Options: